Part Details for EVQ-PAD05R by Panasonic Electronic Components
Overview of EVQ-PAD05R by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-PAD05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2470
|
Newark | Switch, Tactile, Spst, 20Ma, 15Vdc, Through Hole, Product Range:Evqpa Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:20Ma At 15Vdc Rohs Compliant: Yes |Panasonic EVQ-PAD05R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk RoHS: Compliant |
12 In Stock |
|
$0.0941 / $0.1306 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk RoHS: Compliant |
12 In Stock |
|
$0.0941 / $0.1306 | Buy Now |
Part Details for EVQ-PAD05R
EVQ-PAD05R CAD Models
EVQ-PAD05R Part Data Attributes:
|
EVQ-PAD05R
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-PAD05R
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |