-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13589S-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9700 In Stock |
|
$0.2253 / $0.4900 | Buy Now |
DISTI #
EVQ-PE504K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk - Bulk (Alt: EVQ-PE504K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-EVQ-PE504K
|
Mouser Electronics | Tactile Switches SWITCH LT 1.6NF 6x3.5mm RoHS: Compliant | 2150 |
|
$0.1770 / $0.3000 | Buy Now |
DISTI #
70270545
|
RS | Switch, Light Touch,, 6x3.5mm, Bulk, 1.6N, 4.3mm height, Black color | Panasonic Electronic Components EVQ-PE504K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3360 | RFQ |
|
Future Electronics | EVQ-PE Series 6 x 3.5 mm Through Hole 1.6 N Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1923 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk RoHS: Compliant |
2215 In Stock |
|
$0.1699 / $0.1808 | Buy Now |
DISTI #
EVQ-PE504K
|
TTI | Tactile Switches SWITCH LT 1.6NF 6x3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1800 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk RoHS: Compliant |
2215 In Stock |
|
$0.1699 / $0.1808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy