-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2750
|
Newark | Switch, Tactile, Spst-No, 50Ma, 12Vdc, Product Range:Evqpe Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PE505K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 | Buy Now |
DISTI #
P13590S-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7608 In Stock |
|
$0.2267 / $0.4300 | Buy Now |
DISTI #
EVQ-PE505K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk - Bulk (Alt: EVQ-PE505K) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-EVQ-PE505K
|
Mouser Electronics | Tactile Switches 6.0x3.5mm leaded Light Touch Switch RoHS: Compliant | 8832 |
|
$0.2260 / $0.4000 | Buy Now |
DISTI #
70270546
|
RS | Switch, Light Touch, 6.0x3.5mm, leaded, Force=1.6N, H=5.0mm, Knob : Black | Panasonic Electronic Components EVQ-PE505K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3360 | RFQ |
|
Future Electronics | Tactile Switches 6.0x3.5mm leaded Light Touch Switch RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.1990 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk RoHS: Compliant |
323 In Stock |
|
$0.1860 / $0.2389 | Buy Now |
DISTI #
EVQ-PE505K
|
TTI | Tactile Switches 6.0x3.5mm leaded Light Touch Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2250 / $0.2570 | Buy Now |
DISTI #
C1S600605525245
|
Chip1Stop | Tactile Switch RoHS: Compliant | 449 |
|
$0.1700 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Bulk RoHS: Compliant |
323 In Stock |
|
$0.1860 / $0.2389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy