-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13591S-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3015 In Stock |
|
$0.2222 / $0.4900 | Buy Now |
DISTI #
EVQ-PE604T
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk - Bulk (Alt: EVQ-PE604T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
667-EVQ-PE604T
|
Mouser Electronics | Tactile Switches 6.0x3.5mm leaded Light Touch Switch RoHS: Compliant | 453 |
|
$0.1750 / $0.2600 | Buy Now |
|
Future Electronics | EVQ-PE Series 6 x 3.5 mm Through Hole 2.4 N Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1923 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk RoHS: Compliant |
766 In Stock |
|
$0.1674 / $0.1958 | Buy Now |
DISTI #
51664364
|
Verical | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk RoHS: Compliant Min Qty: 766 Package Multiple: 766 Date Code: 1910 | Americas - 766 |
|
$0.2197 / $0.2314 | Buy Now |
DISTI #
EVQ-PE604T
|
TTI | Tactile Switches 6.0x3.5mm leaded Light Touch Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1750 / $0.1850 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk RoHS: Compliant |
766 In Stock |
|
$0.1674 / $0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy