Part Details for EVQ-Q2D02W by Panasonic Electronic Components
Overview of EVQ-Q2D02W by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ-Q2D02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12934SCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 15V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1656 In Stock |
|
$0.1131 / $0.3100 | Buy Now |
DISTI #
EVQ-Q2D02W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2D02W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-EVQ-Q2D02W
|
Mouser Electronics | Tactile Switches Switch Light Touch 6mm Square SMD RoHS: Compliant | 3232 |
|
$0.1150 / $0.2600 | Buy Now |
|
Future Electronics | EVQ-Q2 Series 6.5 x 6 x 1.8 mm SMT 0.5 N Thin Type Light Touch Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.1238 / $0.1438 | Buy Now |
DISTI #
EVQ-Q2D02W
|
TTI | Tactile Switches Switch Light Touch 6mm Square SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1410 / $0.1740 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD T/R RoHS: Compliant |
12000 In Stock |
|
$0.1238 / $0.1438 | Buy Now |
Part Details for EVQ-Q2D02W
EVQ-Q2D02W CAD Models
EVQ-Q2D02W Part Data Attributes
|
EVQ-Q2D02W
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EVQ-Q2D02W
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |