Part Details for EVQ4317-R-01A by Monolithic Power Systems
Overview of EVQ4317-R-01A by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4317-R-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3121
|
Newark | Eval Board, Sync Step Down Converter Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ4317-R-01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$65.4400 | Buy Now |
DISTI #
1589-EVQ4317-R-01A-ND
|
DigiKey | EVAL BOARD FOR MPQ4317-AEC1 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$50.0000 | Buy Now |
DISTI #
EVQ4317-R-01A
|
Avnet Americas | MPQ4317 45V 7A Synchronous Step-Down Converter with Frequency Spread Spectrum Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4317-R-01A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVQ4317-R-01A
|
Mouser Electronics | Power Management IC Development Tools 45V, 7A, Low-IQ, Synchronous Step-Down Converter with Frequency Spread Spectrum Evaluation Board, AEC-Q100 Qualified RoHS: Compliant | 1 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |
DISTI #
EVQ4317-R-01A
|
Avnet Americas | MPQ4317 45V 7A Synchronous Step-Down Converter with Frequency Spread Spectrum Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4317-R-01A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
4063459
|
element14 Asia-Pacific | EVAL BOARD, SYNC STEP DOWN CONVERTER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$56.5323 | Buy Now |
DISTI #
4063459
|
Farnell | EVAL BOARD, SYNC STEP DOWN CONVERTER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$53.1018 | Buy Now |