Part Details for EVQ4432-L-00A by Monolithic Power Systems
Overview of EVQ4432-L-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4432-L-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EVQ4432-L-00A-ND
|
DigiKey | EVAL BOARD FOR MPQ4432 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$50.0000 | Buy Now |
DISTI #
EVQ4432-L-00A
|
Avnet Americas | MPQ4432/MPQ4432-AEC1 Synchronous Step-Down Converter Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4432-L-00A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVQ4432-L-00A
|
Mouser Electronics | Power Management IC Development Tools 36V, 2.2A, Low Quiescent Current, Synchronous Step-Down Converter Evaluation Board RoHS: Compliant | 0 |
|
$50.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |