Part Details for EVQ4436-R-01A by Monolithic Power Systems
Overview of EVQ4436-R-01A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4436-R-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1626
|
Newark | Evaluation Board, Sync Buck Converter Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ4436-R-01A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.4400 | Buy Now |
DISTI #
1589-EVQ4436-R-01A-ND
|
DigiKey | EVAL BOARD FOR MPQ4436-AEC1 Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$50.0000 | Buy Now |
DISTI #
EVQ4436-R-01A
|
Avnet Americas | MPQ4436 Synchronous Step-Down Converter 45V 6A Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4436-R-01A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVQ4436-R-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPQ4436 | 0 |
|
$50.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |
Part Details for EVQ4436-R-01A
EVQ4436-R-01A CAD Models
EVQ4436-R-01A Part Data Attributes
|
EVQ4436-R-01A
Monolithic Power Systems
Buy Now
|
Compare Parts:
EVQ4436-R-01A
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |