Part Details for EVQ4436A-R-00A by Monolithic Power Systems
Overview of EVQ4436A-R-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4436A-R-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9579
|
Newark | Eval Board, Synchronous Step Down Conv Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ4436A-R-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1900 | Buy Now |
DISTI #
1589-EVQ4436A-R-00A-ND
|
DigiKey | EVAL BOARD FOR MPQ4436A-AEC1 Min Qty: 1 Lead time: 16 Weeks Container: Box |
7 In Stock |
|
$51.1300 | Buy Now |
DISTI #
EVQ4436A-R-00A
|
Avnet Americas | MPQ4436A Synchronous Step-Down Converter 45V 6A Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4436A-R-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVQ4436A-R-00A
|
Mouser Electronics | Power Management IC Development Tools 45V, 6A, Low-IQ, Synchronous Step-Down Converter Evaluation Board RoHS: Compliant | 3 |
|
$50.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.2000 | Buy Now |