Part Details for EVQ4462-N-00A by Monolithic Power Systems
Overview of EVQ4462-N-00A by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ4462-N-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4668
|
Newark | Eval Board, Synchronous Buck Converter, Silicon Manufacturer:Monolithic Power Systems, Silicon Core Number:Mp4462Dn, Mpq4462Dn, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Converter, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ4462-N-00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3400 | Buy Now |
DISTI #
1589-EVQ4462-N-00A-ND
|
DigiKey | EVAL BOARD MP4462 MPQ4462 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$51.1300 | Buy Now |
DISTI #
EVQ4462-N-00A
|
Avnet Americas | MPQ4462 3.5A 4MHz 36V Step-Down Converter Evaluation Board - Boxed Product (Development Kits) (Alt: EVQ4462-N-00A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$58.0000 / $70.0000 | Buy Now |
DISTI #
946-EVQ4462-N-00A
|
Mouser Electronics | Power Management IC Development Tools EVB for MPQ4462DN RoHS: Compliant | 0 |
|
$50.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$48.2000 | Buy Now |