There are no models available for this part yet.
Overview of EVQ4488-U-00B by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EVQ4488-U-00B by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-EVQ4488-U-00B-ND
|
DigiKey | EVAL BOARD FOR MPQ4488 Min Qty: 1 Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
$26.0400 | Buy Now | |
DISTI #
EVQ4488-U-00B
|
Avnet Americas | MPQ4488 6V to 36V Dual USB Charging Port Power Converter with Programmable Frequency Evaluation Board (Alt: EVQ4488-U-00B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now | |
DISTI #
946-EVQ4488-U-00B
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPQ4488-AEC1 | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |