Part Details for EVQ5PLA08 by Panasonic Electronic Components
Overview of EVQ5PLA08 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for EVQ5PLA08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4963
|
Newark | Tactile Sw, Spst, 0.02A, 15Vdc, Smd, Product Range:Evq3Pl Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:357Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQ5PLA08 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4840 |
|
$0.0820 / $0.5940 | Buy Now |
DISTI #
EVQ-5PLA08
|
Avnet Americas | Switch Tactile N.O. SPST Flush Round Button J-Hook 20mA 15VDC 200000Cycles 3.5N SMD Emboss T/R (Alt: EVQ-5PLA08) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2900 / $0.3284 | Buy Now |
DISTI #
EVQ5PLA08
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 1 | 4745 |
|
$0.2980 / $0.8160 | Buy Now |
Part Details for EVQ5PLA08
EVQ5PLA08 CAD Models
EVQ5PLA08 Part Data Attributes
|
EVQ5PLA08
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQ5PLA08
Panasonic Electronic Components
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Switch Type | KEYPAD SWITCH |