Part Details for EVQ8616-L-6-00A by Monolithic Power Systems
Overview of EVQ8616-L-6-00A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQ8616-L-6-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-EVQ8616-L-6-00A-ND
|
DigiKey | EVAL BOARD FOR MPQ8616-6 Min Qty: 1 Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
$25.2500 | Buy Now |
DISTI #
EVQ8616-L-6-00A
|
Avnet Americas | MPQ8616GL-6 6A 6V Synchronous Step-down Converter Evaluation Board (Alt: EVQ8616-L-6-00A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$29.0000 / $35.0000 | Buy Now |
DISTI #
946-EVQ8616-L-6-00A
|
Mouser Electronics | Power Management IC Development Tools Evaluation Board for MPQ8612-12 | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$24.1000 | Buy Now |