Part Details for EVQP0D07K by Panasonic Electronic Components
Overview of EVQP0D07K by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQP0D07K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-P0D07K
|
Avnet Americas | Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 1.3N Thru-Hole Bulk - Bulk (Alt: EVQ-P0D07K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
70363169
|
RS | Tactile Switch, Light Touch, Overstroke Sw | Panasonic Electronic Components EVQP0D07K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.3300 | RFQ |
DISTI #
EVQP0D07K
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/30VDC, THT, none, OFF-(ON) Min Qty: 2000 | 0 |
|
$0.1900 | RFQ |
Part Details for EVQP0D07K
EVQP0D07K CAD Models
EVQP0D07K Part Data Attributes
|
EVQP0D07K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP0D07K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 30VDC, 1.3N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6.2 mm | |
Body Height | 6.7 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BAG; BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQP0D07K
This table gives cross-reference parts and alternative options found for EVQP0D07K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP0D07K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP0E07K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 30VDC, 0.74N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | EVQP0D07K vs EVQP0E07K |