Part Details for EVQP0E07K by Panasonic Electronic Components
Overview of EVQP0E07K by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for EVQP0E07K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1901
|
Newark | Light Touch Sw, Spst-No, 0.05A, 30V, Th, Product Range:Evqp0 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:75Gf, Contact Rating:50Ma At 30Vdc, Switch Dimensions Rohs Compliant: Yes |Panasonic EVQP0E07K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$0.2200 / $0.3020 | Buy Now |
DISTI #
EVQ-P0E07K
|
Avnet Americas | Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk - Bulk (Alt: EVQ-P0E07K) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
EVQP0E07K
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, THT, none, 7.45mm Min Qty: 2 | 1120 |
|
$0.2170 / $0.3680 | Buy Now |
DISTI #
EVQP0E07K
|
Avnet Abacus | Switch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk (Alt: EVQP0E07K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 20mA 6.2mm 100M 5 Million Times 0.74N 15V 6.2mm 7.45mm Direct Insert SPST Plugin6.2x6.2mm Tactile Switches ROHS | 31 |
|
$0.1033 / $0.1907 | Buy Now |
Part Details for EVQP0E07K
EVQP0E07K CAD Models
EVQP0E07K Part Data Attributes
|
EVQP0E07K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP0E07K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 30VDC, 0.74N, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6.2 mm | |
Body Height | 6.7 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 8 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 5000000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.74 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BAG; BOX | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |