Part Details for EVQP2002W by Panasonic Electronic Components
Overview of EVQP2002W by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQP2002W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1910
|
Newark | Switch, Tact, 4.7X3.5Mm, 1.0N, Product Range:Evqp2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:100Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQP2002W Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$0.3280 / $0.6150 | Buy Now |
DISTI #
EVQ-P2002W
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2002W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3259 / $0.3690 | Buy Now |
DISTI #
70363170
|
RS | Tact switch, SMT, SPST, no GND, white,1N O/F | Panasonic Electronic Components EVQP2002W RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6290 / $0.7400 | RFQ |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1 N, SURFACE MOUNT-STRAIGHT | 83 |
|
$0.4696 / $0.7044 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 15VDC, 1 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-P2002W) | 83 |
|
$0.4696 / $0.7044 | Buy Now |
DISTI #
EVQ-P2002W
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2002W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3259 / $0.3690 | Buy Now |
DISTI #
EVQP2002W
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 2.5mm, white Min Qty: 2 | 3331 |
|
$0.3660 / $0.6280 | Buy Now |
DISTI #
EVQ-P2002W
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2002W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3259 / $0.3690 | Buy Now |
DISTI #
2079565RL
|
element14 Asia-Pacific | SWITCH, TACT, 4.7X3.5MM, 1.0N RoHS: Compliant Min Qty: 100 Container: Reel | 414 |
|
$0.3515 / $0.5203 | Buy Now |
DISTI #
2079565
|
element14 Asia-Pacific | SWITCH, TACT, 4.7X3.5MM, 1.0N RoHS: Compliant Min Qty: 10 Container: Cut Tape | 414 |
|
$0.3515 / $0.6590 | Buy Now |
Part Details for EVQP2002W
EVQP2002W CAD Models
EVQP2002W Part Data Attributes
|
EVQP2002W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP2002W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Color | NATURAL | |
Actuator Travel | 2.5 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQP2002W
This table gives cross-reference parts and alternative options found for EVQP2002W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP2002W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117DTX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EVQP2002W vs LM1117DTX-5.0 |
LM1117DTX-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EVQP2002W vs LM1117DTX-5.0/NOPB |
LM1117DT-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EVQP2002W vs LM1117DT-5.0 |
LM1117DT-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | EVQP2002W vs LM1117DT-5.0/NOPB |
EVQP2002M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2002W vs EVQP2002M |