-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-P2D02Q
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Bulk (Alt: EVQ-P2D02Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
EVQ-P2D02Q
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Bulk (Alt: EVQ-P2D02Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
EVQP2D02Q
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 2.5mm, grey Min Qty: 1 | 5363 |
|
$0.3500 / $0.6250 | Buy Now |
DISTI #
EVQP2D02Q
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQP2D02Q) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2079556
|
Farnell | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3006 | Buy Now |
DISTI #
2079556RL
|
Farnell | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3006 | Buy Now |
|
LCSC | 20mA 4.7mm 100M 500000 Times 3.5N 15V 3.5mm 2.5mm Round Button Brick nogging SPST SMD3.5x4.7mm Tactile Switches ROHS | 6 |
|
$0.3515 / $0.5013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQP2D02Q
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP2D02Q
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Color | GRAY | |
Actuator Travel | 2.5 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 500000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQP2D02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP2D02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP2602W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2D02Q vs EVQP2602W |
EVQP2V02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2D02Q vs EVQP2V02W |
EVQP2V02M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2D02Q vs EVQP2V02M |
EVQP2602M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2D02Q vs EVQP2602M |