-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-P2V02W
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2V02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
70363175
|
RS | Natural Push Plate Tactile Switch, SPST-NO 20 mA 2.5mm | Panasonic Electronic Components EVQP2V02W RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 / $0.3270 | RFQ |
|
Future Electronics | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.4050 / $0.4250 | Buy Now |
DISTI #
EVQ-P2V02W
|
Avnet Americas | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P2V02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3666 / $0.4151 | Buy Now |
DISTI #
EVQP2V02W
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 1 | 3929 |
|
$0.5610 / $0.9270 | Buy Now |
DISTI #
EVQP2V02W
|
Avnet Abacus | Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQP2V02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2079543
|
element14 Asia-Pacific | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3477 / $0.4606 | Buy Now |
DISTI #
2079543RL
|
element14 Asia-Pacific | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 20 Container: Reel | 0 |
|
$0.3477 | Buy Now |
DISTI #
2079543RL
|
Farnell | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3006 | Buy Now |
DISTI #
2079543
|
Farnell | SWITCH, TACT, 4.7X3.5MM, 3.5N W/GND RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQP2V02W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP2V02W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Color | NATURAL | |
Actuator Travel | 2.5 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQP2V02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP2V02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP2V02M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP2V02W vs EVQP2V02M |