Part Details for EVQP9H02M by Panasonic Electronic Components
Overview of EVQP9H02M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQP9H02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4957
|
Newark | Tactile Sw, Spst, 0.02A, 15Vdc, Smd, Product Range:Evqp9 Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:500Gf, Contact Rating:20Ma At 15Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQP9H02M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3500 |
|
$0.5490 / $0.8430 | Buy Now |
DISTI #
EVQ-P9H02M
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 5N SMD Embossed Tape and Reel - Tape and Reel (Alt: EVQ-P9H02M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3947 / $0.4470 | Buy Now |
DISTI #
EVQP9H02M
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMD, none, OFF-(ON) Min Qty: 4000 | 0 |
|
$0.2750 | RFQ |
DISTI #
EVQP9H02M
|
Avnet Abacus | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 5N SMD Embossed Tape and Reel (Alt: EVQP9H02M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EVQP9H02M
EVQP9H02M CAD Models
EVQP9H02M Part Data Attributes
|
EVQP9H02M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP9H02M
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Color | NATURAL | |
Actuator Travel | 2.5 mm | |
Body Breadth | 3.5 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Dielectric Withstand Volts | 250 V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVQP9H02M
This table gives cross-reference parts and alternative options found for EVQP9H02M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP9H02M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP9P02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP9H02M vs EVQP9P02W |
EVQP4K03Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP9H02M vs EVQP4K03Q |
EVQP4M03K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP9H02M vs EVQP4M03K |
EVQP8003M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP9H02M vs EVQP8003M |
EVQ7P6B40 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP9H02M vs EVQ7P6B40 |
EVQPHU03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP9H02M vs EVQPHU03T |
EVQP8603M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP9H02M vs EVQP8603M |
EVQP8K03Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP9H02M vs EVQP8K03Q |
EVQ3P202K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQP9H02M vs EVQ3P202K |
EVQP9H02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQP9H02M vs EVQP9H02W |