Part Details for EVQPE104K by Panasonic Electronic Components
Overview of EVQPE104K by Panasonic Electronic Components
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EVQPE104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2745
|
Newark | Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Product Range:Evqpe Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Panasonic EVQPE104K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4198 |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
63W1858
|
Newark | Switch, 6.0X3.5Mm, 1.0N, Black, Product Range:Evqpe Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X W):6Mmrohs Compliant: Yes |Panasonic EVQPE104K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5040 / $0.6040 | Buy Now |
DISTI #
EVQ-PE104K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape - Tape and Reel (Alt: EVQ-PE104K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2581 / $0.2922 | Buy Now |
DISTI #
EVQ-PE104K
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape - Tape and Reel (Alt: EVQ-PE104K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2581 / $0.2922 | Buy Now |
DISTI #
83T2745
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1N SMD Embossed Tape - Product that comes on tape, but is not reeled (Alt: 83T2745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 1437 Partner Stock |
|
$0.3200 / $0.5590 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 100 |
|
$0.3660 / $0.5490 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.5 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PE104K) | 100 |
|
$0.3660 / $0.5490 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.5 N, SURFACE MOUNT-STRAIGHT | 1000 |
|
$0.3660 / $0.9150 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.5 N, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PE104K) | 1000 |
|
$0.3660 / $0.9150 | Buy Now |
Part Details for EVQPE104K
EVQPE104K CAD Models
EVQPE104K Part Data Attributes:
|
EVQPE104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQPE104K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |