Part Details for EVQQ2201W by Panasonic Electronic Components
Overview of EVQQ2201W by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQQ2201W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-Q2201W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2201W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
70348340
|
RS | White Push Plate Tactile Switch, SPST-NO 20 mA 2mm | Panasonic Electronic Components EVQQ2201W RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |
|
Future Electronics | EVQQ2 Series SPST 3.5 N J-Lead Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
EVQ-Q2201W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2201W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
EVQQ2201W
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 3.5N, 2mm Min Qty: 5 | 8830 |
|
$0.1400 / $0.2440 | Buy Now |
DISTI #
EVQ-Q2201W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2201W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
EVQQ2201W
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R - Tape and Reel (Alt: EVQQ2201W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EVQQ2201W
EVQQ2201W CAD Models
EVQQ2201W Part Data Attributes
|
EVQQ2201W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQ2201W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQQ2201W
This table gives cross-reference parts and alternative options found for EVQQ2201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQ2201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQ2D03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQ2201W vs EVQQ2D03W |
1BT001-1321L | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | EVQQ2201W vs 1BT001-1321L |
KT11B0SM | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | C&K | EVQQ2201W vs KT11B0SM |
EVQQ2B03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2201W vs EVQQ2B03W |
EVQQ2K03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2201W vs EVQQ2K03W |
KT11B1JM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | EVQQ2201W vs KT11B1JM |
KSC141JLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQ2201W vs KSC141JLFS |
ADTSM63NV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | EVQQ2201W vs ADTSM63NV |
EVQQXS03W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2201W vs EVQQXS03W |
SDTM610N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | EVQQ2201W vs SDTM610N |