Part Details for EVQQ2H02W by Panasonic Electronic Components
Overview of EVQQ2H02W by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVQQ2H02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVQ-Q2H02W
|
Avnet Americas | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R - Tape and Reel (Alt: EVQ-Q2H02W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1384 | Buy Now |
DISTI #
EVQQ2H02W
|
TME | Microswitch TACT, SPST, Pos: 2, 0.02A/15VDC, SMT, none, 1N, 2.5mm Min Qty: 5 | 2023 |
|
$0.1310 / $0.2600 | Buy Now |
DISTI #
EVQQ2H02W
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R (Alt: EVQQ2H02W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600603039009
|
Chip1Stop | Tactile Switch RoHS: Compliant pbFree: No | 2841 |
|
$0.1320 / $0.1930 | Buy Now |
Part Details for EVQQ2H02W
EVQQ2H02W CAD Models
EVQQ2H02W Part Data Attributes
|
EVQQ2H02W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQQ2H02W
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 6 mm | |
Body Height | 1.8 mm | |
Body Length or Diameter | 6.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@15VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 15 V | |
Electrical Life | 1000000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD/SILVER | |
Termination Type | SOLDER |
Alternate Parts for EVQQ2H02W
This table gives cross-reference parts and alternative options found for EVQQ2H02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQQ2H02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQQFV02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.7N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2H02W vs EVQQFV02K |
3-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | EVQQ2H02W vs 3-1437565-0 |
MJTPSJW69N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight | APEM Inc | EVQQ2H02W vs MJTPSJW69N |
5-1437565-0 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TE Connectivity | EVQQ2H02W vs 5-1437565-0 |
EVQP1Y05M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.1N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQQ2H02W vs EVQP1Y05M |
EVQPHK03T | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQQ2H02W vs EVQPHK03T |
KT11P4SM | KEYPAD SWITCH, SPST, MOMENTARY, 0.02A, 50VDC, SURFACE MOUNT-STRAIGHT | C&K | EVQQ2H02W vs KT11P4SM |
KSC641GLFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | EVQQ2H02W vs KSC641GLFS |
KSC151JLFG | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.9N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | EVQQ2H02W vs KSC151JLFG |
1BT001-13410 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.67N, Solder Terminal, Surface Mount-straight | Foxconn | EVQQ2H02W vs 1BT001-13410 |