There are no models available for this part yet.
Overview of EVS18-16R7 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EVS18-16R7 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y8869
|
Newark | Power Supply, Ac-Dc, 18V, 16.7A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):300.6W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:18V Rohs Compliant: Yes |Tdk-Lambda EVS18-16R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.5600 / $195.6200 | Buy Now | |
DISTI #
285-2541-ND
|
DigiKey | AC/DC CONVERTER 18V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.6750 / $195.6200 | Buy Now | |
DISTI #
967-EVS18-16R7
|
Mouser Electronics | Switching Power Supplies 300W 18V 16.7A RoHS: Compliant | 1 |
|
$155.5600 / $195.6200 | Buy Now | |
DISTI #
70887417
|
RS | Power Supply, AC-DC, Constant Current, 300W, 18V,16.7A, EVS Series | TDK-Lambda EVS18-16R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8400 / $197.5800 | RFQ | |
Onlinecomponents.com | AC-DC - 115-230VAC - Output 18V 16.7A - 300W RoHS: Compliant |
14 In Stock |
|
$154.8000 / $194.6500 | Buy Now | ||
DISTI #
000000000005521353
|
Sager | Switching Power Supplies 300W 18V 16.7A Min Qty: 1 | 0 |
|
$155.5600 / $195.6200 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 14 |
|
$148.7700 | Buy Now | ||
Master Electronics | AC-DC - 115-230VAC - Output 18V 16.7A - 300W RoHS: Compliant |
14 In Stock |
|
$154.8000 / $194.6500 | Buy Now |
CAD Models for EVS18-16R7 by TDK-Lambda Corporation
Part Data Attributes for EVS18-16R7 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
PACKAGE-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO OPERATES IN 120 TO 370VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X7
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
18 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
18 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
300 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for EVS18-16R7
-
EVS36-16R7Power Supply Modules
-
FAN23SV06PAMPXSwitching Regulator or Controllers
-
FDPF44N25TRDTUPower Field-Effect Transistors
-
ES3ARectifier Diodes
-
XG4E-1431Headers and Edge Type Connectors
-
TL032CDOperational Amplifiers
-
FAN2518S25XLinear Regulator ICs
-
F4TVS30ATransient Suppressors
-
CRCW201010K0FKEFFixed Resistors