Part Details for EVS36-8R4/R by TDK-Lambda Corporation
Overview of EVS36-8R4/R by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVS36-8R4/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8877
|
Newark | Power Supply, Ac-Dc, 36V, 8.4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):302.4W, Input Voltage Vac:85V Ac To 265V Ac, Output Voltage - Output 1:36V Rohs Compliant: Yes |Tdk-Lambda EVS36-8R4/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.8700 / $199.7900 | Buy Now |
DISTI #
285-2549-ND
|
DigiKey | AC/DC CONVERTER 36V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.7700 | Buy Now |
DISTI #
967-EVS36-8R4/R
|
Mouser Electronics | Switching Power Supplies 302W 36V 8.4A Remote on/off RoHS: Compliant | 0 |
|
$158.8700 / $199.7900 | Order Now |
DISTI #
70887425
|
RS | Power Supply, AC-DC, Constant Current,302W,36V,8.4A, Remote On/Off, EVS Series | TDK-Lambda EVS36-8R4/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$208.7800 / $219.7700 | RFQ |
|
Onlinecomponents.com | Constant Current Power Supply - Adjustment Range: 24 to 36V, 4.2 to 8.4A - Input: 85 to 265VAC - Remote on/off RoHS: Compliant | 0 |
|
$158.8700 / $199.7900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
000000000005521361
|
Sager | Switching Power Supplies 302W 36V 8.4A Remote on/off Min Qty: 1 | 0 |
|
$158.8700 / $199.7900 | Buy Now |