Part Details for EVS36-8R4/RA by TDK-Lambda Corporation
Overview of EVS36-8R4/RA by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EVS36-8R4/RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8878
|
Newark | Power Supply, Ac-Dc, 36V, 8.4A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:36V, Output Current - Output 1:8.4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda EVS36-8R4/RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5000 / $208.1000 | Buy Now |
DISTI #
285-2550-ND
|
DigiKey | AC/DC CONVERTER 36V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.1000 | Buy Now |
DISTI #
967-EVS36-8R4/RA
|
Mouser Electronics | Switching Power Supplies 302W 36V 8.4A Cover & on/off RoHS: Compliant | 0 |
|
$178.6400 / $208.1000 | Order Now |
DISTI #
70887426
|
RS | Power Supply, AC-DC, Constant Current,302W,36V,8.4A, w/Cover, Remote On/ Off | TDK-Lambda EVS36-8R4/RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$217.4600 / $228.9100 | RFQ |
|
Onlinecomponents.com | Constant Current Power Supply - Adjustment Range: 24 to 36V, 4.2 to 8.4A - Input: 85 to 265VAC - Cover/L Bracket - Remote on/off RoHS: Compliant | 0 |
|
$165.5000 / $208.1000 | Buy Now |
DISTI #
000000000005521362
|
Sager | Switching Power Supplies 302W 36V 8.4A Cover & on/off Min Qty: 1 | 0 |
|
$165.5000 / $208.1000 | Buy Now |
Part Details for EVS36-8R4/RA
EVS36-8R4/RA CAD Models
EVS36-8R4/RA Part Data Attributes
|
EVS36-8R4/RA
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
EVS36-8R4/RA
TDK-Lambda Corporation
AC/DC CONVERTER 36V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-19 | |
Samacsys Manufacturer | TDK |