Part Details for EVT043 by ifm efector inc
Overview of EVT043 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EVT043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-EVT043-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$38.0000 | Buy Now |
DISTI #
71785262
|
RS | Cordset, 4-wire M12 patchcable, straight M to F connectors, SS nuts, PVC, 2M | ifm efector EVT043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$34.5400 / $38.3800 | Buy Now |
|
Neutron USA | Cordset, Str M12 M 4p to Str M12 F 5p, 4wire 2m, PVC orange | 0 |
|
$104.3200 | Buy Now |