Part Details for EW0261520000G by Anytek Technology Corporation Ltd
Overview of EW0261520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW0261520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW0261520000G-ND
|
DigiKey | TERM BLOCK HDR 2POS 10.16MM Min Qty: 2048 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1262 | Buy Now |
DISTI #
71867672
|
RS | TerminalBlock, ET-7.6216PGreen, F, ZincB-Mclamp, Niplated, Wireguard | Amphenol - Anytek EW0261520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7530 / $6.9620 | RFQ |
DISTI #
ANYEW0261520000G
|
Heilind Electronics | EW-10.16-2P GREEN ROHS 90D CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Socket- 300V 55A - 6-20 AWG - 10.16mm Pitch - 2 Pole Green ROHS 90D - Contact with bright Gold flash plated PBT @ RoHS: Compliant | 0 |
|
$1.0300 / $2.1500 | Buy Now |
DISTI #
ANYEW0261520000G
|
Interstate Connecting Components | EW-10.16-2P GREEN ROHS 90D CO | 0 |
|
Buy Now |