Part Details for EW1161510000G by Anytek Technology Corporation Ltd
Overview of EW1161510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW1161510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW1161510000G-ND
|
DigiKey | TERM BLOCK HDR 11POS 10.16MM Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0815 | Buy Now |
DISTI #
71867698
|
RS | TerminalBlock, EV-10.16-6PGreen, ZincB-Mclamp, NiplatedContact, flange | Amphenol - Anytek EW1161510000G RoHS: Not Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1700 | RFQ |
DISTI #
ANYEW1161510000G
|
Heilind Electronics | EW-10.16-11P GREEN ROHS 90D C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Socket- 300V 55A - 6-20 AWG - 10.16mm Pitch - 11 Pole Green ROHS - 90D Contact with bright Gold flash plated PBT with flange RoHS: Compliant | 0 |
|
$6.1700 / $17.3300 | Buy Now |
DISTI #
ANYEW1161510000G
|
Interstate Connecting Components | EW-10.16-11P GREEN ROHS 90D C | 0 |
|
Buy Now |