Part Details for EW1261500000G by Anytek Technology Corporation Ltd
Overview of EW1261500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW1261500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EW1261500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS 10.16MM Min Qty: 1992 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5113 | Buy Now |
DISTI #
71867703
|
RS | TerminalBlock, EV-10.16-9PGreen, ZincB-Mclamp, NiplatedContact, NL66,MARKW-Oflange | Amphenol - Anytek EW1261500000G RoHS: Not Compliant Min Qty: 1992 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5100 / $7.7400 | RFQ |
DISTI #
ANYEW1261500000G
|
Heilind Electronics | EW-10.16-12P GREEN ROHS CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Socket- 300V 55A - 6-20 AWG - 10.16mm Pitch - 12 Pole Green ROHS - Contact with bright Gold flash plated PBT 180D close with flange RoHS: Compliant | 0 |
|
$6.6000 / $19.3800 | Buy Now |
DISTI #
ANYEW1261500000G
|
Interstate Connecting Components | EW-10.16-12P GREEN ROHS CONT | 0 |
|
Buy Now |