Part Details for EWSE-1-01 by Essentra Components
Overview of EWSE-1-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWSE-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3606
|
Newark | Wire Saddle, Nylon 6.6, Black, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:20Mm, External Width:4.8Mm, Height:10Mmrohs Compliant: Yes |Essentra Components EWSE-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 990 |
|
$0.0960 | Buy Now |
DISTI #
RPC1182-ND
|
DigiKey | CBL CLIP WIRE SADDLE BLK PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
620 In Stock |
|
$0.1641 / $0.4300 | Buy Now |
DISTI #
144-EWSE-1-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Edge Mnt,Black, Wire Saddle,Edge Mount,Black RoHS: Compliant | 0 |
|
$0.1750 / $0.4300 | Order Now |
DISTI #
70912262
|
RS | Wire Saddle, Edge Mount, Panel Cutout, Inside-H.26xW.46in, UL94V-2, Blk, Pk1000 | Essentra Components EWSE-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2350 | RFQ |
|
Future Electronics | .031-.047" (Panel Thickness) Black Wire Saddle Edge Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1490 / $0.1610 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Edge Holding - Maximum Panel Thickness - 1.2 mm (0.047 in) - in)side Height - 6.6 mm (0.260 in) - in)side Width - 11.7 mm (0.460 in) RoHS: Compliant |
1000 In Stock |
|
$0.1263 / $0.1696 | Buy Now |
DISTI #
RICEWSE-1-01
|
DB Roberts | WIRE SDL,EDGE MNT,BLACK | 0 |
|
RFQ | |
DISTI #
3823215
|
element14 Asia-Pacific | WIRE SADDLE, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 990 |
|
$0.1961 / $0.4517 | Buy Now |
DISTI #
3823215
|
Farnell | WIRE SADDLE, NYLON 6.6, BLACK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 990 |
|
$0.2846 / $0.4752 | Buy Now |
|
Master Electronics | Wire Saddle - Edge Holding - Maximum Panel Thickness - 1.2 mm (0.047 in) - in)side Height - 6.6 mm (0.260 in) - in)side Width - 11.7 mm (0.460 in) RoHS: Compliant |
1000 In Stock |
|
$0.1263 / $0.1696 | Buy Now |