Part Details for EWSE-12.8-01 by Essentra Components
Overview of EWSE-12.8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWSE-12.8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3607
|
Newark | Wire Saddle, Nylon 6.6, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:16.2Mm, External Width:3.6Mm Rohs Compliant: Yes |Essentra Components EWSE-12.8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$0.0960 | Buy Now |
DISTI #
RPC3070-ND
|
DigiKey | CBL CLIP WIRE SADDLE PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
529 In Stock |
|
$0.1742 / $0.4000 | Buy Now |
DISTI #
144-EWSE-12.8-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Edge Mnt,Natural RoHS: Compliant | 390 |
|
$0.1730 / $0.4000 | Buy Now |
DISTI #
70912263
|
RS | Wire Saddle, Edge Mount, Panel Cutout, Inside-H.20xW.20in, UL94V-2, Nat, Pk1000 | Essentra Components EWSE-12.8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$178.7600 / $196.4400 | RFQ |
|
Future Electronics | Nylon 0.39 Inch Diameter Edge Wire Saddle (Natural) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1560 / $0.1690 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Edge Holding - Maximum Panel Thickness - 1.6 mm (0.063 in) - in)side Height - 5.1 mm (0.200 in) - in)side Width - 9.9 mm (0.390 in) RoHS: Compliant | 0 |
|
$0.1325 / $0.1777 | Buy Now |
DISTI #
77769098
|
Verical | Edge Wire Saddle Min Qty: 521 Package Multiple: 1 | Americas - 650 |
|
$0.1450 | Buy Now |
DISTI #
RICEWSE-12.8-01
|
DB Roberts | WIRE SDL,EDGE MNT,NATURAL | 0 |
|
RFQ |