There are no models available for this part yet.
Overview of EX-1 by Jonard Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EX-1 by Jonard Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10F7547
|
Newark | Tools, Extractors, For Use With:Ic Chips With 8-24 Pins, Product Range:-, Features:Dip/Ic Extraction Tool, 4" Long, No. Of Pins:24Pins Rohs Compliant: Yes |Jonard Tools EX-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
801-EX1
|
Mouser Electronics | Extraction, Removal & Insertion Tools Extract TL 8-24 Pin RoHS: Compliant | 381 |
|
$3.5900 | Buy Now |
CAD Models for EX-1 by Jonard Tools
Part Data Attributes for EX-1 by Jonard Tools
EX-1
Jonard Tools
|
|
---|---|
Samacsys Manufacturer
|
Jonard Tools
|
Want to compare parts?
-
EX-1Jonard ToolsVS
-