Part Details for EX-10543 by Honeywell Sensing and Control / MICRO SWITCH
Overview of EX-10543 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010543AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
68710-543 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Vertical, Press Fit, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
G888A105431THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x5Pin, MATTE TIN, NY4T, TAIL=2.3mm, W/POST, T&R, CAP, BLACK |
Price & Stock for EX-10543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000206061
|
Sager | Basic / Snap Action Switches BASIC SW ENCLOSED | 0 |
|
Buy Now |