Part Details for EX-L291-P-J by Panasonic Electronic Components
Overview of EX-L291-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29102IROZ-T7A | Renesas Electronics Corporation | Low Power Ambient Light-to-Voltage Non-Linear Converter, DODFN, /Reel | |
ISL29147IROMZ-T7 | Renesas Electronics Corporation | Low Power Ambient Light and Proximity Sensor with Enhanced Infrared Rejection | |
ISL29112IROZ-T7 | Renesas Electronics Corporation | Low Power, <100 Lux Optimized, Analog Output Ambient Light Sensor |
Price & Stock for EX-L291-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX-L291-P-J-ND
|
DigiKey | SENSOR RETROREFLECTIVE 4M PNP Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$244.0000 | Buy Now |
DISTI #
658-EX-L291-P-J
|
Mouser Electronics | Photoelectric Sensors Retroreflective, Class 1 laser, PNP, M8 cable 200mm RoHS: Compliant | 0 |
|
$209.8400 / $244.0000 | Order Now |
DISTI #
70608762
|
RS | Retroreflective, Class 1 laser, PNP, M8 cable 200mm | Panasonic Industrial Automation EX-L291-P-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$226.7200 / $246.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.6400 / $212.2800 | Buy Now |
DISTI #
EX-L291-P-J
|
TME | Sensor: laser, Range: 0÷4m, PNP, DARK-ON,LIGHT-ON, Usup: 12÷24VDC Min Qty: 1 | 2 |
|
$236.0200 / $271.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$197.6400 / $212.2800 | Buy Now |