Part Details for EX-XFP-10GE-ZR-1590-AO by ADDON
Overview of EX-XFP-10GE-ZR-1590-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for EX-XFP-10GE-ZR-1590-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON JUNIPER NETWORKS COMPATIBLE TAA COMPLIANT 10GBASE-CWDM XFP TRANSCEIVER (SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
$6,199.7100 | Buy Now |