Part Details for EX050 by Extech by FLIR
Overview of EX050 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7560
|
Newark | Ext. Cable (5M) For Do600 Rohs Compliant: Na |Extech Instruments EX050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9900 | Buy Now |
DISTI #
EX050-ND
|
DigiKey | EXT. CABLE (5M) FOR DO600 WITH P Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$98.9900 | Buy Now |
DISTI #
685-EX050
|
Mouser Electronics | Test Accessories - Other Ext. Cable (5M) For DO600 with Probe Weight RoHS: Compliant | 0 |
|
$98.9900 | Order Now |
DISTI #
70555957
|
RS | EXT. CABLE (5M) FOR DO600 WITH PROBE WEIGHT | FLIR Commercial Systems Inc. - Extech Division EX050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.9900 | RFQ |
|
Onlinecomponents.com | Accessory - EX800, EX900 - ExStik Extension Cable with Probe Weight - 5m RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$86.8800 / $107.5100 | Buy Now |
|
Master Electronics | Accessory - EX800, EX900 - ExStik Extension Cable with Probe Weight - 5m RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$86.8800 / $107.5100 | Buy Now |
DISTI #
43409.1
|
TestEquity LLC | Extech EX050 ExStik 16ft Extension Cable with Probe Guard/Weight | 0 |
|
$98.9900 | Buy Now |