There are no models available for this part yet.
Overview of EX1-2U1S by NEXEM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EX1-2U1S by NEXEM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 50 |
|
$2.5200 / $5.0400 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 30A (CONTACT), 16VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 54 |
|
$1.7250 / $3.4500 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 30A (CONTACT), 16VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 40 |
|
$3.3750 / $6.7500 | Buy Now |
CAD Models for EX1-2U1S by NEXEM
Related Parts for EX1-2U1S
-
EX2-2U1SPower/Signal Relays
-
0402N4R7B500CTFixed Capacitors
-
34691-0160Headers and Edge Type Connectors
-
MC9S08AC32CFJEMicrocontrollers
-
ES2CRectifier Diodes
-
824021Transient Suppressors
-
BLU0402-3012-BT25WFixed Resistors
-
YHLZ-8Terminals and Terminal Blocks
-
FAN5098MTCXSwitching Regulator or Controllers