Part Details for EX128-FTQ64 by Microchip Technology Inc
Overview of EX128-FTQ64 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX128-FTQ64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | eX128-FTQ64 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for EX128-FTQ64
EX128-FTQ64 CAD Models
EX128-FTQ64 Part Data Attributes
|
EX128-FTQ64
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EX128-FTQ64
Microchip Technology Inc
Field Programmable Gate Array, 256 CLBs, 6000 Gates, 178MHz, CMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Additional Feature | 4000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 178 MHz | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 6000 | |
Number of Inputs | 46 | |
Number of Outputs | 46 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |