Part Details for EX128-PTQ100I by Actel Corporation
Overview of EX128-PTQ100I by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EX128-PTQ100I
EX128-PTQ100I CAD Models
EX128-PTQ100I Part Data Attributes
|
EX128-PTQ100I
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
EX128-PTQ100I
Actel Corporation
Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP100, 0.50 MM PITCH, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 256 | |
Number of Equivalent Gates | 6000 | |
Number of Inputs | 67 | |
Number of Logic Cells | 384 | |
Number of Outputs | 67 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256 CLBS, 6000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for EX128-PTQ100I
This table gives cross-reference parts and alternative options found for EX128-PTQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX128-PTQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EX128-PTQG100A | Field Programmable Gate Array, 6000 Gates, CMOS, PQFP100, 1.40 MM PITCH, TQFP-100 | Actel Corporation | EX128-PTQ100I vs EX128-PTQG100A |