EX128-PTQ64
Description: Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, PLASTIC, TQFP-64

Overview of EX128-PTQ64 by Actel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EX128-PTQ64 by Actel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EX128-PTQ64 by Actel Corporation

EX128-PTQ64
Actel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ACTEL CORP
Package Description
0.50 MM PITCH, PLASTIC, TQFP-64
Reach Compliance Code
compliant
Additional Feature
ALSO REQUIRES 2.5V OR 3.3V OR 5V SUPPLY
Clock Frequency-Max
357 MHz
Combinatorial Delay of a CLB-Max
0.7 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of CLBs
256
Number of Equivalent Gates
6000
Number of Inputs
43
Number of Logic Cells
384
Number of Outputs
43
Number of Terminals
64
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. EX128-PTQ64
    Actel Corporation
    Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, PLASTIC, TQFP-64
    VS

Alternate Parts for EX128-PTQ64

This table gives cross-reference parts and alternative options found for EX128-PTQ64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EX128-PTQ64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EX128-PTQG64I Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQG64I
EX128-PTQ64I Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, PLASTIC, TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQ64I
EX128-PTQG64 Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQG64
Part Number Description Manufacturer Compare
EX128-FTQ64I Field Programmable Gate Array, 6000 Gates, 178MHz, 384-Cell, CMOS, PQFP64, 1.40 MM PITCH, TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-FTQ64I
EX128-PTQG64I Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQG64I
EX128-FTQ64 Field Programmable Gate Array, 256 CLBs, 6000 Gates, 178MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, PLASTIC, TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-FTQ64
EX128-PTQG64 Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQG64
EX128-FTQG64 Field Programmable Gate Array, 256 CLBs, 6000 Gates, 178MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-FTQG64
EX128-TQG64I Field Programmable Gate Array, 256 CLBs, 6000 Gates, 250MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-TQG64I
EX128-PTQ64I Field Programmable Gate Array, 256 CLBs, 6000 Gates, 357MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, PLASTIC, TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-PTQ64I
EX128-TQG64 Field Programmable Gate Array, 256 CLBs, 6000 Gates, 250MHz, 384-Cell, CMOS, PQFP64, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC TQFP-64 Actel Corporation EX128-PTQ64 vs EX128-TQG64

Related Parts for EX128-PTQ64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EX128-PTQ64 by Actel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EX128-PTQ64 by Actel Corporation

Select Manufacturer
Which Manufacturer of EX128-PTQ64 would you like to use for your alert(s)?
  • Please alert me when EX128-PTQ64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EX128-PTQ64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EX128-PTQ64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EX128-PTQ64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EX128-PTQ64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EX128-PTQ64 by Actel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: