There are no models available for this part yet.
Overview of EX150002A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EX150002A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EX150002A000G-ND
|
DigiKey | TERM BLOCK SOCKET MATCH EO Min Qty: 3040 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.8718 | Buy Now | |
DISTI #
71867736
|
RS | TerminalBlock, EW-10.16-6PGreen, 90DContact, brightGoldflashplatedPBT, MARK, flange | Amphenol - Anytek EX150002A000G RoHS: Not Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4540 / $3.5610 | RFQ | |
DISTI #
ANYEX150002A000G
|
Heilind Electronics | EX 5.0 15P BLACK TIN PLATING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Pin Header - 300V 10A - 5.0mm Pitch - 15 Pole Black - Tin plating NL66 L=16.0mmUpΦ1.4 downΦ1.0 High type@ mark RoHS: Compliant | 0 |
|
$0.8240 / $1.7260 | Buy Now | ||
DISTI #
ANYEX150002A000G
|
Interstate Connecting Components | EX 5.0 15P BLACK TIN PLATING | 0 |
|
Buy Now |