Part Details for EX2024FNL by Pulse Electronics Corporation
Overview of EX2024FNL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Communication and Networking
Price & Stock for EX2024FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2215-5-ND
|
DigiKey | PULSE XFMR 1CT:2.5CT 1CT:1CT Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1396 In Stock |
|
$3.2073 / $5.5300 | Buy Now |
DISTI #
EX2024FNL
|
Avnet Americas | Telecom Transformer 1:2.5/1:1 1500Vrms 2Ohm Prim. Surface Mount - Rail/Tube (Alt: EX2024FNL) RoHS: Compliant Min Qty: 520 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-EX2024FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port RoHS: Compliant | 1 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use EX2024NL (same form, fit, function) RoHS: Compliant |
120 Partner Stock |
|
$2.7000 / $3.1600 | Buy Now |
DISTI #
66309732
|
Verical | Telecom Transformer 1:2.5/1:1 2Ohm Prim. DCR 2Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 120 |
|
$4.4100 / $4.6000 | Buy Now |
DISTI #
34790379
|
Verical | Telecom Transformer 1:2.5/1:1 2Ohm Prim. DCR 2Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1927 | Americas - 14 |
|
$2.9730 / $4.6230 | Buy Now |
DISTI #
EX2024FNL
|
TTI | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port pbFree: Pb-Free Min Qty: 520 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$4.1600 | Buy Now |
DISTI #
000000000004045473
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Master Electronics | Active Part but Not Recommended for New Designs, use EX2024NL (same form, fit, function) RoHS: Compliant |
120 Partner Stock |
|
$2.7000 / $3.1600 | Buy Now |
Part Details for EX2024FNL
EX2024FNL CAD Models
EX2024FNL Part Data Attributes
|
EX2024FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EX2024FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:2.5 | |
Width | 8.89 mm |