There are no models available for this part yet.
Overview of EX2024FNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Communication and Networking
Price & Stock for EX2024FNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-3773-1-ND
|
DigiKey | PULSE XFMR 1CT:2.5CT 1CT:1CT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$5.2300 | Buy Now | |
DISTI #
EX2024FNLT
|
Avnet Americas | Telecom Transformer 1:2.5/1:1 1500Vrms 2Ohm Prim. Surface Mount - Tape and Reel (Alt: EX2024FNLT) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use EX2024NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$2.9500 / $3.2400 | Buy Now | ||
DISTI #
000000000004045474
|
Sager | Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port | 0 |
|
Buy Now |
CAD Models for EX2024FNLT by Pulse Electronics Corporation
Part Data Attributes for EX2024FNLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
Application
|
GENERAL PURPOSE
|
Height
|
5.08 mm
|
Isolation Voltage
|
1500 V
|
Length
|
12.65 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Primary Inductance
|
200 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1; 1:2.5
|
Width
|
8.89 mm
|