Part Details for EX231 by PCE
Overview of EX231 by PCE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EX-231
|
TME | Enclosure: junction box, X: 185mm, Y: 245mm, Z: 95mm Min Qty: 1 | 16 |
|
$8.3600 / $10.2200 | Buy Now |