Part Details for EX430A by Extech by FLIR
Overview of EX430A by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX430A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7918
|
Newark | Digital Multimeter, True Rms, 10A, 600V, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature, No. Of Digits:3.75, Dmm Response Type:True Rms, Display Count:4000 Rohs Compliant: Yes |Extech Instruments EX430A (Alternate Part Number: 793950384329 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9900 | Buy Now |
DISTI #
EX430A-ND
|
DigiKey | RMS PRO 11 FUNCTION TRUE Min Qty: 1 Lead time: 6 Weeks Container: Box |
16 In Stock |
|
$101.9900 | Buy Now |
DISTI #
685-EX430A
|
Mouser Electronics | Digital Multimeters Multimeter, TRMS Autoranging DMM RoHS: Compliant | 9 |
|
$101.9900 | Buy Now |
DISTI #
71488814
|
RS | Multimeter, TRMS Autoranging DMM | FLIR Commercial Systems Inc. - Extech Division EX430A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.9900 | RFQ |
|
Onlinecomponents.com | True RMS Auto Ranging Multimeter RoHS: Compliant | 50 Factory Stock |
|
$92.5300 / $117.3300 | Buy Now |
DISTI #
EX430A
|
TME | Digital multimeter, LCD, (3999), VDC: 0.1÷400mV,4V,40V,400V,1kV Min Qty: 1 | 2 |
|
$99.2800 | Buy Now |
|
Master Electronics | True RMS Auto Ranging Multimeter RoHS: Compliant | 50 Factory Stock |
|
$92.5300 / $117.3300 | Buy Now |
DISTI #
43423.1
|
TestEquity LLC | Extech EX430A Professional Multimeter, 11 Function True RMS | 1 |
|
$101.9900 | Buy Now |