Part Details for EX64-PTQ64I by Microchip Technology Inc
Overview of EX64-PTQ64I by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EX64-PTQ64I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | eX64-PTQ64I RoHS: Compliant Min Qty: 160 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for EX64-PTQ64I
EX64-PTQ64I CAD Models
EX64-PTQ64I Part Data Attributes
|
EX64-PTQ64I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EX64-PTQ64I
Microchip Technology Inc
Field Programmable Gate Array, 128 CLBs, 3000 Gates, CMOS, PQFP64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Additional Feature | 2000 TYPICAL GATES AVAILABLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of CLBs | 128 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 41 | |
Number of Outputs | 41 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |