Part Details for EXB-24AT2AR3X by Panasonic Electronic Components
Overview of EXB-24AT2AR3X by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-24AT2AR3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W4244
|
Newark | Attenuator, Chip, 3 Resistor Element Rohs Compliant: Yes |Panasonic EXB-24AT2AR3X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
P11104CT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120435 In Stock |
|
$0.0564 / $0.1600 | Buy Now |
DISTI #
EXB-24AT2AR3X
|
Avnet Americas | Chip Attenuator 3GHz 2dB 4-Pin SMD T/R - Tape and Reel (Alt: EXB-24AT2AR3X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0577 / $0.0654 | Buy Now |
DISTI #
667-EXB-24AT2AR3X
|
Mouser Electronics | Attenuators 2DB 50Ohms RoHS: Compliant | 15748 |
|
$0.0560 / $0.1600 | Buy Now |
|
Future Electronics | EXB Series 0404 50 Ω ±0.3 dB Surface Mount Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 190000Reel |
|
$0.0565 / $0.0588 | Buy Now |
|
Onlinecomponents.com | Chip Attenuator 3GHz 2dB Automotive 4-Pin Case 0404(1010Metric) T/R RoHS: Compliant |
9660 In Stock |
|
$0.0573 / $0.0716 | Buy Now |
|
Bristol Electronics | 17632 |
|
RFQ | ||
DISTI #
EXB-24AT2AR3X
|
TTI | Attenuators 2DB 50Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0600 | Buy Now |
DISTI #
C1S600604381477
|
Chip1Stop | Attenuators RoHS: Compliant pbFree: Yes | 7910 |
|
$0.0695 / $0.0705 | Buy Now |
DISTI #
C1S600605351136
|
Chip1Stop | Attenuators RoHS: Compliant pbFree: Yes | 5172 |
|
$0.0474 | Buy Now |
Part Details for EXB-24AT2AR3X
EXB-24AT2AR3X CAD Models
EXB-24AT2AR3X Part Data Attributes
|
EXB-24AT2AR3X
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-24AT2AR3X
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |