Part Details for EXB-N8V122JX by Panasonic Electronic Components
Overview of EXB-N8V122JX by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-N8V122JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y10122CT-ND
|
DigiKey | RES ARRAY 4 RES 1.2K OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16896 In Stock |
|
$0.0186 / $0.1900 | Buy Now |
DISTI #
EXB-N8V122JX
|
Avnet Americas | Resistor, Array, 1.2 kOhm, ± 5%, 124 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-N8V122JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V122JX
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant | 0 |
|
$0.0180 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 1.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0193 / $0.0226 | Buy Now |
DISTI #
C1S600605588396
|
Chip1Stop | Resistor Networks and Arrays RoHS: Compliant | 9300 |
|
$0.0083 | Buy Now |
|
Master Electronics | Res Thick Film Array 1.2K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0193 / $0.0226 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0402x4 1.2K Ohms 5% 31mW 200PPM AECQ200 | 0 |
|
$0.0185 / $0.0226 | RFQ |
Part Details for EXB-N8V122JX
EXB-N8V122JX CAD Models
EXB-N8V122JX Part Data Attributes
|
EXB-N8V122JX
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-N8V122JX
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |