Part Details for EXB-S8V913J by Panasonic Electronic Components
Overview of EXB-S8V913J by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB-S8V913J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3338
|
Newark | Resistor Array, Chip, 4 Elements Rohs Compliant: Yes |Panasonic EXB-S8V913J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
10-EXB-S8V913JTR-ND
|
DigiKey | RES ARRAY Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1378 | Buy Now |
DISTI #
EXB-S8V913J
|
Avnet Americas | Res Thick Film Array 91K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-S8V913J) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 / $0.1535 | Buy Now |
DISTI #
667-EXB-S8V913J
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 4 elements RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1358 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 91K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1315 / $0.2753 | Buy Now |
|
Master Electronics | Res Thick Film Array 91K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.1315 / $0.2753 | Buy Now |
|
Ozdisan Elektronik | RES.ARRAY 0805x4 91K Ohms 5% 100mW 200PPM AECQ200 | 0 |
|
$0.1469 / $0.1689 | RFQ |