Part Details for EXB250-48S1V8-R by Artesyn Embedded Technologies
Overview of EXB250-48S1V8-R by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB250-48S1V8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$274.4000 | Buy Now |
Part Details for EXB250-48S1V8-R
EXB250-48S1V8-R CAD Models
EXB250-48S1V8-R Part Data Attributes:
|
EXB250-48S1V8-R
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
EXB250-48S1V8-R
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, HALF BRICK PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 33 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |
Alternate Parts for EXB250-48S1V8-R
This table gives cross-reference parts and alternative options found for EXB250-48S1V8-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXB250-48S1V8-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXB250-48S1V8-RJ | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Vertiv Inc | EXB250-48S1V8-R vs EXB250-48S1V8-RJ |
EXB250-48S1V8-R | DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, HALF BRICK PACKAGE-9 | Vertiv Inc | EXB250-48S1V8-R vs EXB250-48S1V8-R |